APEMPT65525Switch DIP
Switch DIP N.O./N.C. SP6T 6 Segment Wheel 0.15A 24VDC 1.5VA PC Pins 10000Cycles 2.54mm Thru-Hole
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Rotary DIP Code Switch | |
| Segment Wheel | |
| SP6T | |
| N.O./N.C. | |
| 6 | |
| 0.15 | |
| 400 | |
| 24 | |
| 1.5 | |
| >100 | |
| <80 | |
| 10000 | |
| BCD | |
| 4.4 | |
| O-Ring/Molded-In/Complete | |
| Actuator/Terminals/N/A | |
| O-Ring/Molded-In/Complete | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 6 | |
| 5.08 | |
| 7.62 | |
| Straight | |
| -20 | |
| 70 | |
| 10 | |
| 10 | |
| 6.5 | |
| 10 | |
| 10 | |
| 10.9 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
