| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 3.1 | |
| 5.5 | |
| 1.5 | |
| 8 | |
| DC/DC | |
| 15 | |
| 400 | |
| Yes | |
| 10mV | |
| 10mV | |
| 92(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| 12.5 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Width | 30.98(Max) mm |
| Package Length | 43.43(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SIP |
| Supplier Package | SIP SMD Module |
| 14 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
