| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 4.5 | |
| 6 | |
| 3.3 | |
| 8 | |
| DC/DC | |
| 725 | |
| Yes | |
| 33mV | |
| 17mV | |
| 90(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| 23 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 30.98(Max) |
| Package Length | 62.48(Max) |
| PCB changed | 14 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 14 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down PT6501R DC to DC converter and switching regulator module. It has a voltage of 3.3 V. This part has a temperature range of -40 °C to 85 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
