| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 9 | |
| 38 | |
| 5 | |
| 2 | |
| DC/DC | |
| 0.1 | |
| 900 | |
| Yes | |
| 0.5%Vo | |
| 0.5%Vo | |
| 89(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| 6 | |
| Fixed | |
| Mounting | Through Hole |
| Package Width | 17.01(Max) mm |
| Package Length | 43.43(Max) mm |
| PCB changed | 12 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 12 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
