Top Purchased
BournsPT61020EL | Telecom TransformerTelecom Transformers
Telecom Transformer 1CT:1 0.9Ohm Prim. DCR 0.9Ohm Sec. DCR 24 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 10/100/1000Base-T Transformer | |
| 1CT:1 | |
| 25(Typ) | |
| 0.5 | |
| 0.9 | |
| 0.9 | |
| 1500VAC | |
| -28@60MHz to 100MHz | |
| -30@80MHz to 100MHz | |
| -12@60MHz to 80MHz | |
| -1.1@0.3MHz to 100MHz | |
| Gull Wing | |
| Surface Mount | |
| 24 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 17.62 | |
| 16 | |
| 6 |
Is your telecommunication line lacking speeds? Add this PT61020EL telecom transformer manufactured by Bourns to juice things up. This telecom transformer has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 24 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 17.62 mm long, 6 mm tall and 16 mm deep. It also has a 10/100/1000base-t transformer. It has a turn ratio of 1CT:1. The maximum DCR on the primary side is 0.9 Ohm, while its 0.9 Ohm on the secondary side.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

