TE ConnectivityPT570512Power Relays
Power Relay 12VAC 6A 4PDT(28mm 22.5mm 29mm) Socket
| Compliant | |
| EAR99 | |
| Active | |
| 8536.49.00.75 | |
| Automotive | No |
| PPAP | No |
| 4PDT | |
| 4 Form C | |
| 12 | |
| 48 | |
| 10.8VAC | |
| 3.6VAC | |
| 240 | |
| 6 | |
| 1.5kVA | |
| 15 | |
| 10 | |
| No | |
| Yes | |
| No | |
| Non-Latching | |
| Socket | |
| Quick Connect/Solder | |
| 14 | |
| -40 | |
| 70 | |
| 30 | |
| 28 | |
| 22.5 | |
| 29 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

