| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 3.1 | |
| 3.3 | |
| 5.5 | |
| 1.5 | |
| 3 | |
| DC/DC | |
| 350(Typ) | |
| Yes | |
| 10mV | |
| 6mV | |
| 81(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| 6.5 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.93 mm |
| Package Width | 22.86(Max) mm |
| Package Length | 28.19(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 5 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
