| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| 4.75 | |
| 7 | |
| -15 | |
| 0.3 | |
| DC/DC | |
| 800 | |
| Yes | |
| 1%Vo | |
| 1%Vo | |
| 75(Typ) | |
| -20 | |
| 85 | |
| 4.5 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 25.9(Max) mm |
| Package Length | 25.4(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 3 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down PT5025N DC to DC converter and switching regulator module. It has a voltage of -15 V. This part has a minimum operating temperature of -20 °C and a maximum of 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
