| Not Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 36 | |
| 48 | |
| 75 | |
| 3.3 | |
| 3 | |
| 10 | |
| 1500VDC | |
| DC/DC | |
| Yes | |
| Positive | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 11.93 |
| Package Width | 30.22(Max) |
| Package Length | 50.8(Max) |
| PCB changed | 10 |
| Standard Package Name | SIP |
| Supplier Package | SIP SMD Module |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
