| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 24 | |
| 40 | |
| 5 | |
| 4 | |
| 20 | |
| 1500VDC | |
| DC/DC | |
| 7 | |
| 900 | |
| Yes | |
| 1%Vo | |
| 1%Vo | |
| 82(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tray | |
| 23 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 8.38(Max) mm |
| Package Width | 37.59(Max) mm |
| Package Length | 42.42(Max) mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 6 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
