TE ConnectivityPT370R24Power Relays
Power Relay 24VAC 10A 3PDT(28mm 22.5mm 29mm) Socket
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 3PDT | |
| 3 Form C | |
| 24 | |
| 192 | |
| 21.6VAC | |
| 7.2VAC | |
| 400 | |
| 10 | |
| 15 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Socket | |
| Solder/Plug-In | |
| 11 | |
| -40 | |
| 70 | |
| 30 | |
| 28 | |
| 22.5 | |
| 29 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

