EVERLIGHT Electronics Co., LtdPT334-6CPhototransistors
Phototransistor Chip Silicon 860nm 2-Pin T-1 3/4 Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.70.80 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Phototransistor | |
| Domed | |
| Water Clear | |
| Silicon | |
| 1 | |
| NPN | |
| Top View | |
| 860 | |
| 15000(Typ) | |
| 15000(Typ) | |
| 3000(Typ) | |
| 20 | |
| 100 | |
| 5 | |
| 30 | |
| 0.4 | |
| 100 | |
| NPN Transistor | |
| -25 | |
| 85 | |
| Bag | |
| Diameter | 6 mm |
| Mounting | Through Hole |
| Package Height | 8.6 mm |
| PCB changed | 2 |
| Supplier Package | T-1 3/4 |
| 2 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

