NXP SemiconductorsPT2080PSE7PZAMicroprocessors - MPUs
MPU QorIQ PT2080 RISC 64bit 1.5GHz 896-Pin FCBGA
| Compliant | |
| 5A002a. | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| QorIQ PT2080 | |
| RISC | |
| e6500 | |
| e6500 | |
| 8 | |
| 64 | |
| 32KB | |
| 1500 | |
| Ethernet/I2C/SPI/UART/USB | |
| 2 | |
| 0 | |
| 32KB | |
| 2 | |
| No | |
| 1 | |
| 4 | |
| 0 | |
| 0 | |
| MMC/SD | |
| 8 | |
| 0 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 1.62 |
| Package Width | 25 |
| Package Length | 25 |
| PCB changed | 896 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| 896 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

