Reduced Price
C&KPT205SQQSwitch Toggle
Switch Toggle Mom OFF Mom DPDT Round Lever Quick Conn 25A 277VAC 250VDC 372.85VA Panel Mount with Threads Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Power | |
| Round Lever | |
| DPDT | |
| Mom OFF Mom | |
| Threaded | |
| 25@24VDC | |
| 372.85@UL | |
| 2500VAC|2500VDC | |
| 1000 | |
| 50 | |
| 10000 | |
| 17.2 | |
| 2 | |
| 9.5 | |
| Panel Mount with Threads | |
| Quick Connect | |
| 6 | |
| 11 | |
| 9.5 | |
| Silicone | |
| Panel | |
| Silicone | |
| IP66/IP68 | |
| Straight | |
| -40 | |
| 85 | |
| Tray | |
| 15/32-32 | |
| 29.4 | |
| 11 | |
| 22.5 | |
| 29.2 | |
| 29.4 | |
| 22.5 | |
| 68.4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

