AmphenolPT10LH02-103A2020-S
Res Carbon Film Trimmer 10K Ohm 20% 0.15W 1(Elec)/1(Mech)Turns (10.3 X 12.1mm) Pin Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Trimmer | |
| 10K | |
| 20% | |
| 200 | |
| 0.15 | |
| Carbon Film | |
| -25 | |
| 70 | |
| ±300 | |
| Lin | |
| Pin | |
| Side | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 220 | |
| 1 | |
| 235 | |
| 1000 | |
| 1 | |
| 10.3 | |
| 12.1 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

