| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Phototransistor | |
| Domed | |
| 1 | |
| NPN | |
| 30 | |
| Side View | |
| 910 | |
| Visible Cut-off | |
| 5000(Typ) | |
| 6000(Typ) | |
| 3450 | |
| 20 | |
| 100 | |
| 6 | |
| 35 | |
| 0.4 | |
| 75 | |
| NPN Transistor | |
| -30 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 2.2 mm |
| Package Width | 1.5 mm |
| Package Length | 3 mm |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

