AmphenolPT08SE-22-21SWConnector Circular
Conn Circular SKT 21 POS Crimp RA Cable Mount 21 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| W | |
| 1 | |
| 21 | |
| 21 | |
| SKT | |
| Crimp | |
| 22-21 | |
| No | |
| Copper Alloy | |
| Gold | |
| Olive Drab Cadmium | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 42.46 | |
| 71.09 | |
| 47.7 |
Need a solid cylindrical cable housing connection? Then this miniature cylindrical PT08SE-22-21SW connector from Amphenol is right for you. Its shell size is 22-21. It has a right angle body orientation. This socket type connector's 21 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. This circular connector has an operating temperature of -55 to 125 °C. This product is 71.09 mm long and 47.7 mm tall with a diameter of 42.46 mm. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
