AmphenolPT08E-14-18PConnector Circular
Conn Circular PIN 18 POS Solder RA Cable Mount 18 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 18 | |
| 18 | |
| PIN | |
| Solder | |
| 14-18 | |
| No | |
| Copper Alloy | |
| Gold | |
| Olive Drab Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 29.74 | |
| 53.67 | |
| 36.16 |
The miniature cylindrical PT08E-14-18P connector from Amphenol is the best way to connect any inputs you need for your application. Its shell size is 14-18. This PL connector's 18 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. It has a right angle body orientation. This circular connector has an operating temperature of -55 to 125 °C. This product is 53.67 mm long and 36.16 mm tall with a diameter of 29.74 mm. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
