AmphenolPT08E-8-2SConnector Circular
Conn Circular SKT 2 POS Solder RA Cable Mount 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 2 | |
| 2 | |
| SKT | |
| Solder | |
| 8-2 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 20.21 | |
| 45.36 | |
| 25.24 |
Use this miniature cylindrical PT08E-8-2S connector from Amphenol for your cylindrical cable housing connection needs. It has a right angle body orientation. Its shell size is 8-2. It has a plug type gender. This socket type connector's 2 contacts that are made out of copper alloy and plated with gold. This circular connector has an operating temperature of -55 to 125 °C. This product is 45.36 mm long and 25.24 mm tall with a diameter of 20.21 mm. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
