AmphenolPT08E-10-6SWConnector Circular

Conn Circular SKT 6 POS Solder RA Cable Mount 6 Terminal 1 Port

Make a solid connection with this miniature cylindrical PT08E-10-6SW connector from Amphenol. This socket type connector's 6 contacts that are made out of copper alloy and plated with gold. Its shell size is 10-6. It has a right angle body orientation. It has a plug type gender. This product is 47.75 mm long and 29 mm tall with a diameter of 23.39 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.