AmphenolPT08CP-8-3SConnector Circular

Conn Circular SKT 3 POS Crimp RA Cable Mount 3 Terminal 1 Port

This miniature cylindrical PT08CP-8-3S connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a right angle body orientation. Its shell size is 8-3. This socket type connector's 3 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. This circular connector has an operating temperature of -55 to 125 °C. This product is 48.41 mm long and 22.02 mm tall with a diameter of 20.21 mm. It uses the crimp termination method.

1 part: Ships in 5 days

    Total$110.23Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1 part
      • Price: $110.23

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.