AmphenolPT08CP-8-3PConnector Circular
Conn Circular PIN 3 POS Crimp RA Cable Mount 3 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Crimp | |
| 8-3 | |
| No | |
| Copper Alloy | |
| Gold | |
| Olive Drab Cadmium | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 20.21 | |
| 48.41 | |
| 22.02 |
Look how much better your peripherals will perform when attaching this miniature cylindrical PT08CP-8-3P connector from Amphenol. This PL connector's 3 contacts that are made out of copper alloy and plated with gold. It has a right angle body orientation. Its shell size is 8-3. It has a plug type gender. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 48.41 mm long and 22.02 mm tall with a diameter of 20.21 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

