AmphenolPT07SE-16-8S(SR)Connector Circular
Conn Circular SKT 8 POS Crimp ST Jam Nut 8 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Crimp | |
| 16-8 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 13/Contact | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5 | |
| Bayonet Lock | |
| 38.1 | |
| 38.1 |
This miniature cylindrical PT07SE-16-8S(SR) connector from Amphenol will connect any inputs and outputs to your application. It has a straight body orientation. Its shell size is 16-8. This socket type connector's 8 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 125 °C. This product is 50.8 mm long, 38.5 mm tall and 38.5 mm deep. It uses the crimp termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

