AmphenolPT07P-10-6PConnector Circular
Conn Circular PIN 6 POS Solder ST Jam Nut 6 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 6 | |
| 6 | |
| PIN | |
| Solder | |
| 10-6 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 39.9 | |
| 27 | |
| 27 |
This miniature cylindrical PT07P-10-6P connector from Amphenol will connect any inputs and outputs to your application. It has a straight body orientation. This RCP connector's 6 contacts that are made out of copper alloy and plated with gold. Its shell size is 10-6. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 32.74 mm long, 26.97 mm tall and 26.97 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

