AmphenolPT07E-24-61P(SR)Connector Circular
Conn Circular PIN 61 POS Solder ST Jam Nut 61 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 61 | |
| 61 | |
| PIN | |
| Solder | |
| 24-61 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 52.5 | |
| 52.5 |
Create a connection with your cylindrical cable housing using this miniature cylindrical PT07E-24-61P(SR) connector from Amphenol. This RCP connector's 61 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. It has a straight body orientation. Its shell size is 24-61. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 56.81 mm long, 52.37 mm tall and 52.37 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

