AmphenolPT07E-22-55PConnector Circular
Conn Circular PIN 55 POS Solder ST Jam Nut 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 55 | |
| 55 | |
| PIN | |
| Solder | |
| 22-55 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 41.2 | |
| 49.2 | |
| 49.2 |
This miniature cylindrical PT07E-22-55P connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 22-55. It has a straight body orientation. This RCP connector's 55 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. This device has a maximum current rating of 5 A. This product is 38.45 mm long, 49.22 mm tall and 49.22 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

