AmphenolPT07CE-12-3P(SR)Connector Circular

Conn Circular PIN 3 POS Crimp ST Jam Nut 3 Terminal 1 Port

Use only the best miniature cylindrical PT07CE-12-3P(SR) connector from Amphenol to create a solid connection for your cylindrical cable housing. This RCP connector's 3 contacts that are made out of copper alloy and plated with gold. Its shell size is 12-3. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 10 A. This product is 50.62 mm long, 31.75 mm tall and 31.75 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.