AmphenolPT07C-8-3PConnector Circular

Conn Circular PIN 3 POS Solder ST Jam Nut 3 Terminal 1 Port

Use this miniature cylindrical PT07C-8-3P connector from Amphenol for your cylindrical cable housing connection needs. It has a straight body orientation. Its shell size is 8-3. This RCP connector's 3 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 23.54 mm long, 23.82 mm tall and 23.82 mm deep.

10 parts: Ships in 5 days

    Total$31.31Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 10 parts
      • Price: $31.31

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.