AmphenolPT07A-12-3P(005)Connector Circular

Conn Circular PIN 3 POS Solder ST Jam Nut 3 Terminal 1 Port

Need a solid cylindrical cable housing connection? Then this miniature cylindrical PT07A-12-3P(005) connector from Amphenol is right for you. It has a straight body orientation. This RCP connector's 3 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. Its shell size is 12-3. This device has a maximum current rating of 10 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 23.54 mm long, 31.75 mm tall and 31.75 mm deep.

No Stock Available

Quantity Increments of 25 Minimum 25
  • Manufacturer Lead Time:
    16 weeks
    • Price: $49.28
    1. 25+$49.28

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.