AmphenolPT07A-10-2SConnector Circular
Conn Circular SKT 2 POS Solder ST Jam Nut 2 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| 2 | |
| SKT | |
| Solder | |
| 10-2 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 10 | |
| 600VAC | |
| -55 | |
| 125 | |
| Bayonet Lock | |
| 23.54 | |
| 26.97 | |
| 26.97 |
Need a solid cylindrical cable housing connection? Then this miniature cylindrical PT07A-10-2S connector from Amphenol is right for you. Its shell size is 10-2. It has a receptacle type gender. This socket type connector's 2 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. This device has a maximum current rating of 10 A. This product is 23.54 mm long, 26.97 mm tall and 26.97 mm deep. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

