AmphenolPT06W-20-16PConnector Circular

Conn Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port

By using this miniature cylindrical PT06W-20-16P connector from Amphenol you can connect circular peripherals straight to your device. It has a straight body orientation. This PL connector's 16 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. Its shell size is 20-16. This circular connector has an operating temperature of -55 to 125 °C. This product is 72.23 mm long with a diameter of 38.88 mm. It uses the solder termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.