AmphenolPT06SP-22-55SConnector Circular

Conn Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

This miniature cylindrical PT06SP-22-55S connector from Amphenol will connect any inputs and outputs to your application. It has a plug type gender. Its shell size is 22-55. It has a straight body orientation. This socket type connector's 55 contacts that are made out of copper alloy and plated with gold. It uses the crimp termination method. This product is 44.45 mm long with a diameter of 42.06 mm. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.