AmphenolPT06P-8-4PWConnector Circular
Conn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Solder | |
| 8-4 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 18.6 | |
| 43.5 |
The miniature cylindrical PT06P-8-4PW connector from Amphenol is the best way to connect any inputs you need for your application. Its shell size is 8-4. This PL connector's 4 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a plug type gender. This product is 38.76 mm long with a diameter of 19.05 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

