AmphenolPT06P-22-32SConnector Circular

Conn Circular SKT 32 POS Solder ST Cable Mount 32 Terminal 1 Port

This miniature cylindrical PT06P-22-32S connector from Amphenol will connect any inputs and outputs to your application. It has a straight body orientation. This socket type connector's 32 contacts that are made out of copper alloy and plated with gold. Its shell size is 22-32. It has a plug type gender. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 39.26 mm long with a diameter of 42.06 mm.

No Stock Available

Quantity Increments of 25 Minimum 25
  • Manufacturer Lead Time:
    16 weeks
    • Price: $105.41
    1. 25+$105.41

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.