AmphenolPT06E-14-5S(027)Connector Circular
Conn Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| SKT | |
| Solder | |
| 14-5 | |
| No | |
| Copper Alloy | |
| Gold | |
| Zinc Cobalt | |
| Black | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 29.36 | |
| 32.15 |
Use this miniature cylindrical PT06E-14-5S(027) connector from Amphenol to connect peripherals to your device. Its shell size is 14-5. It has a straight body orientation. It has a plug type gender. This socket type connector's 5 contacts that are made out of copper alloy and plated with gold. This product is 32.15 mm long with a diameter of 29.36 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

