AmphenolPT06E-8-2S(476)Connector Circular

Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port

This miniature cylindrical PT06E-8-2S(476) connector from Amphenol will connect any inputs and outputs to your application. Its shell size is 8-2. This socket type connector's 2 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a plug type gender. It uses the solder termination method. This product is 48.41 mm long, 19.05 mm tall and 20.62 mm deep. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.