AmphenolPT06E-16-23P(470)Connector Circular
Conn Circular PIN 23 POS Solder ST Cable Mount 23 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 23 | |
| 23 | |
| PIN | |
| Solder | |
| 16-23 | |
| No | |
| Copper Alloy | |
| Gold | |
| Zinc Cobalt | |
| Black | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock | |
| 32.53 | |
| 51.99 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this miniature cylindrical PT06E-16-23P(470) connector from Amphenol. Its shell size is 16-23. It has a straight body orientation. This PL connector's 23 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. This device has a maximum current rating of 10/5 A. This product is 51.99 mm long with a diameter of 32.53 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

