AmphenolPT06E-10-6S(005)Connector Circular

Conn Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port

Look how much better your peripherals will perform when attaching this miniature cylindrical PT06E-10-6S(005) connector from Amphenol. It has a straight body orientation. This socket type connector's 6 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. Its shell size is 10-6. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 32.15 mm long with a diameter of 21.81 mm.

No Stock Available

Quantity Increments of 25 Minimum 25
  • Manufacturer Lead Time:
    16 weeks
    • Price: $42.84
    1. 25+$42.84

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.