AmphenolPT06CP-22-55P(351)Connector Circular

Conn Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port

This miniature cylindrical PT06CP-22-55P(351) connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. This PL connector's 55 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a plug type gender. Its shell size is 22-55. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -55 to 125 °C. This product is 43.35 mm long with a diameter of 41.68 mm. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.