AmphenolPT06CP-12-10PXConnector Circular

Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port

This miniature cylindrical PT06CP-12-10PX connector from Amphenol is extremely useful for connecting circular peripherals to your device. Its shell size is 12-10. It has a straight body orientation. This PL connector's 10 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 43.35 mm long with a diameter of 25.8 mm.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.