AmphenolPT06CE-20-27PWConnector Circular

Conn Circular PIN 27 POS Crimp ST Cable Mount 27 Terminal 1 Port

This input/output miniature cylindrical PT06CE-20-27PW connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 20-27. This PL connector's 27 contacts that are made out of copper alloy and plated with gold. It has a straight body orientation. It has a plug type gender. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 37.76 mm long with a diameter of 38.5 mm.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.