AmphenolPT06A-22-21PYConnector Circular
Conn Circular PIN 21 POS Solder ST Cable Mount 21 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| Y | |
| 1 | |
| 21 | |
| 21 | |
| PIN | |
| Solder | |
| 22-21 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 13/Contact | |
| 1000VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 1.5 | |
| Bayonet Lock | |
| 41.7 | |
| 40.1 |
Use this miniature cylindrical PT06A-22-21PY connector from Amphenol to connect peripherals to your device. It has a plug type gender. It has a straight body orientation. This PL connector's 21 contacts that are made out of copper alloy and plated with gold. Its shell size is 22-21. It uses the solder termination method. This product is 42.06 mm long with a diameter of 42.06 mm. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

