AmphenolPT06A-14-18SW(SR)Connector Circular

Conn Circular SKT 18 POS Solder ST Cable Mount 18 Terminal 1 Port

Connect your circular inputs with this miniature cylindrical PT06A-14-18SW(SR) connector from Amphenol. It has a plug type gender. It has a straight body orientation. This socket type connector's 18 contacts that are made out of copper alloy and plated with gold. Its shell size is 14-18. This device has a maximum current rating of 5 A. This product is 48.41 mm long with a diameter of 29.36 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

48 parts: Ships in 5 days

    Total$45.83Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 48 parts
      • Price: $45.83

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.