AmphenolPT06A12-10PW(005)Connector Circular

Conn Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port

The miniature cylindrical PT06A12-10PW(005) connector from Amphenol is the best way to connect any inputs you need for your application. Its shell size is 12-10. It has a straight body orientation. This PL connector's 10 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 40.86 mm long with a diameter of 25.73 mm.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.