AmphenolPT06A-8-4PY(SR)Connector Circular
Conn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| Y | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Solder | |
| 8-4 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 51.1 | |
| 20.2 | |
| 18.6 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this miniature cylindrical PT06A-8-4PY(SR) connector from Amphenol. Its shell size is 8-4. It has a straight body orientation. This PL connector's 4 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 48.41 mm long, 19.05 mm tall and 20.62 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

