AmphenolPT06A-8-3S(027)Connector Circular

Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port

This miniature cylindrical PT06A-8-3S(027) connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. It has a plug type gender. Its shell size is 8-3. This socket type connector's 3 contacts that are made out of copper alloy and plated with gold. This product is 40.86 mm long with a diameter of 19.05 mm. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

14 parts: Ships in 5 days

    Total$16.00Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 14 parts
      • Price: $16.00

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.