AmphenolPT05E-22-55SConnector Circular
Conn Circular SKT 55 POS Solder ST Box Mount 55 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 55 | |
| 55 | |
| SKT | |
| Solder | |
| 22-55 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Olive Drab Cadmium | |
| Olive Drab | |
| 5 | |
| 600VAC | |
| -55 | |
| 125 | |
| Bayonet Lock |
Need a solid cylindrical cable housing connection? Then this miniature cylindrical PT05E-22-55S connector from Amphenol is right for you. Its shell size is 22-55. It has a straight body orientation. It has a receptacle type gender. This socket type connector's 55 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

