AmphenolPT05A-12-3PConnector Circular

Conn Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port

By using this miniature cylindrical PT05A-12-3P connector from Amphenol you can connect circular peripherals straight to your device. It has a receptacle type gender. Its shell size is 12-3. It has a straight body orientation. This RCP connector's 3 contacts that are made out of copper alloy and plated with gold. This device has a maximum current rating of 10 A. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

2,477 parts: Ships in 5 days

    Total$12.03Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 2,477 parts
      • Price: $12.033

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.