AmphenolPT05A-14-19P(023)Connector Circular
Conn Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Series I | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 19 | |
| 19 | |
| PIN | |
| Solder | |
| 14-19 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| Bayonet Lock |
Create a connection with your cylindrical cable housing using this miniature cylindrical PT05A-14-19P(023) connector from Amphenol. This RCP connector's 19 contacts that are made out of copper alloy and plated with gold. Its shell size is 14-19. It has a receptacle type gender. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

