AmphenolPT02SE-20-41PWConnector Circular
Conn Circular PIN 41 POS Crimp ST Box Mount 41 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-26482 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| W | |
| 1 | |
| 41 | |
| 41 | |
| PIN | |
| Crimp | |
| 20-41 | |
| No | |
| Gold | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 7.5/Contact | |
| 600VAC | |
| -55 | |
| 125 | |
| 5000 | |
| 2 | |
| Bayonet Lock | |
| 29.2 | |
| 36.5 | |
| 36.5 |
Look how much better your peripherals will perform when attaching this miniature cylindrical PT02SE-20-41PW connector from Amphenol. It has a straight body orientation. Its shell size is 20-41. This RCP connector's 41 contacts that are made out of copper alloy and plated with gold. It has a receptacle type gender. This device has a maximum current rating of 5 A. This product is 34.49 mm long, 36.9 mm tall and 36.9 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

